ISO7721DWVEVM

Texas Instruments
595-ISO7721DWVEVM
ISO7721DWVEVM

Mfr.:

Description:
Interface Development Tools EVM FOR ISO7721DWV

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,479.92 ₹5,479.92

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:
Evaluation Modules
Digital Isolator
ISO7721DWV
Brand: Texas Instruments
Operating Supply Voltage: 2.25 V to 5.5 V
Product Type: Interface Development Tools
Series: ISO7721DWV
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISO7721DWVEVM Isolator Evaluation Module (EVM)

Texas Instruments ISO7721DWVEVM Isolator Evaluation Module (EVM) is used to evaluate the ISO7721. The ISO7721 is a high-performance, reinforced two-channel digital isolator in an 8-Pin WB SOIC package. The evaluation module features enough test points and jumper options for one to evaluate the device with minimal external components.