ISO7721FD

595-ISO7721FD
ISO7721FD

Mfr.:

Description:
Digital Isolators Robust EMC dual-cha nnel 1/1 reinforce A 595-ISO7721FDR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24,542

Stock:
24,542 Can Dispatch Immediately
Quantities greater than 24542 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹229.22 ₹229.22
₹170.52 ₹1,705.20
₹142.57 ₹3,564.25
₹135.11 ₹10,133.25
₹129.52 ₹38,856.00
₹125.79 ₹66,039.75
₹123.00 ₹1,29,150.00
₹119.27 ₹3,04,138.50
₹116.48 ₹5,85,312.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹196.61
Min:
1

Similar Product

Texas Instruments ISO7721FDR
Texas Instruments
Digital Isolators Robust EMC dual-cha nnel 1/1 reinforce A A 595-ISO7721FD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7721
SMD/SMT
SOIC-8
2 Channel
Unidirectional
100 Mb/s
3000 Vrms
Capacitive Coupling
5.5 V
2.25 V
7.3 mA
17 ns
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Development Kit: ISO7721DEVM
Forward Channels: 1 Channel
Maximum Fall Time: 3.9 ns
Maximum Rise Time: 3.9 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 100 mW
Product Type: Digital Isolators
Pulse Width Distortion: 0.5 ns
Reverse Channels: 1 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Interface ICs
Unit Weight: 170.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.