ISO7762DWEVM

Texas Instruments
595-ISO7762DWEVM
ISO7762DWEVM

Mfr.:

Description:
Interface Development Tools ISO7762DWEVM

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,479.92 ₹5,479.92

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Evaluation Modules
Digital Isolator
ISO7762DW
Brand: Texas Instruments
Description/Function: Evaulates the ISO7762DW six-channel digital isolator
Operating Supply Voltage: 0 V to 5.5 V
Product Type: Interface Development Tools
Series: ISO7762DW
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISO7762DW EMC Digital Isolator Evaluation Module

Texas Instruments ISO7762DW High-Speed, Robust EMC Six-Channel Digital Isolator Evaluation Module is designed to evaluate the ISO7762 high-performance, reinforced six-channel digital isolator. The ISO7762 is available in the 16-Pin Wide Body SOIC package (Package Code-DW). The board offers a wide supply and level translation range of 2.25V to 5.5V, as well as a high signaling rate of up to 100Mbps. The ISO7762DW provides test points and jumper options with the need for minimal external components.