ISO7762FQDBQQ1

595-ISO7762FQDBQQ1
ISO7762FQDBQQ1

Mfr.:

Description:
Digital Isolators Automotive robust E MC six-channel 4/2 A 595-ISO7762FQDBQRQ1

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹463.10 ₹463.10
₹353.15 ₹3,531.50
₹325.20 ₹8,130.00
₹295.38 ₹22,153.50
₹280.47 ₹84,141.00
₹272.09 ₹1,42,847.25
₹268.36 ₹2,81,778.00
₹265.56 ₹6,77,178.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹358.74
Min:
1

Similar Product

Texas Instruments ISO7762FQDBQRQ1
Texas Instruments
Digital Isolators Automotive robust E MC six-channel 4/2 A A 595-ISO7762FQDBQQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7762
SMD/SMT
SSOP-16
6 Channel
Unidirectional
100 Mb/s
3000 Vrms
Capacitive Coupling
5.5 V
2.25 V
16.5 mA, 25.7 mA
11 ns
- 40 C
+ 125 C
AEC-Q100
Tube
Brand: Texas Instruments
Forward Channels: 4 Channel
Maximum Fall Time: 3.9 ns
Maximum Rise Time: 3.9 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 292 mW
Product Type: Digital Isolators
Pulse Width Distortion: 0.4 ns
Reverse Channels: 2 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Interface ICs
Type: High Speed
Unit Weight: 119.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.