ISO7820LLDWW

Texas Instruments
595-ISO7820LLDWW
ISO7820LLDWW

Mfr.:

Description:
Digital Isolators Dual-channel 2/0 1 0 0-Mbps high-perfor A 595-ISO7820LLDWWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,508.58 ₹1,508.58
₹1,181.52 ₹11,815.20
₹973.73 ₹24,343.25
₹972.80 ₹87,552.00
₹944.85 ₹5,10,219.00
₹935.53 ₹9,68,273.55
2,520 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7820LL
SMD/SMT
SOIC-16
2 Channel
Unidirectional
100 Mb/s
5700 Vrms
Capacitive Coupling
5.5 V
2.25 V
14.2 mA
17 ns
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Forward Channels: 2 Channel
Moisture Sensitive: Yes
Pd - Power Dissipation: 152 mW
Product Type: Digital Isolators
Pulse Width Distortion: 0 ns
Reverse Channels: 0 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 45
Subcategory: Interface ICs
Type: High Performance
Unit Weight: 1.083 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISO782xLL Dual-Channel Isolated LVDS Buffers

Texas Instruments ISO782xLL Dual-Channel Isolated LVDS Buffers are high-performance, isolated dual-LVDS buffers with 8000VPK isolation voltage. This device provides high electromagnetic immunity and low emissions at low power consumption while isolating the LVDS bus signal. Each isolation channel has an LVDS receive and transmit buffer separated by a silicon dioxide (SiO2) insulation barrier. The ISO7820LL device has two forward-direction channels. The Texas Instruments ISO7821LL device has one forward and one reverse-direction channel. Through innovative chip design and layout techniques, the electromagnetic compatibility of the ISO782xLL has been significantly enhanced to ease system-level ESD, EFT, surge, and emission compliance.