ISO7840FDW

Texas Instruments
595-ISO7840FDW
ISO7840FDW

Mfr.:

Description:
Digital Isolators Highest isolation ra ting quad-channel A A 595-ISO7840FDWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 643

Stock:
643 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,009.14 ₹1,009.14
₹789.23 ₹7,892.30
₹671.83 ₹16,795.75
₹636.42 ₹76,370.40
₹616.85 ₹1,72,718.00
₹604.74 ₹3,14,464.80
2,520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹618.72
Min:
1

Similar Product

Texas Instruments ISO7840FDWR
Texas Instruments
Digital Isolators Highest isolation ra ting quad-channel A A 595-ISO7840FDW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7840
SMD/SMT
SOIC-16
4 Channel
Unidirectional
100 Mb/s
5700 Vrms
Capacitive Coupling
5.5 V
2.25 V
23.8 mA
11 ns
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Forward Channels: 4 Channel
Moisture Sensitive: Yes
Pd - Power Dissipation: 200 mW
Product Type: Digital Isolators
Reverse Channels: 0 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 40
Subcategory: Interface ICs
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISO7840/ISO7840F Quad-Channel Digital Isolator

Texas Instruments ISO7840/ISO7840F Quad-Channel Digital Isolators are high-performance, quad-channel digital isolators with 8000VPK isolation voltage. These devices have reinforced isolation certifications according to VDE, CSA, and CQC. These isolators provide high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by silicon dioxide (SiO2) insulation barrier. ISO7840 has four forward and zero reverse-direction channels. If the input power or signal loss, default output is 'high' for the ISO7840 device and 'low' for the ISO7840F device. Used in conjunction with isolated power supplies, these devices prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry.