LF353DRE4

595-LF353DRE4
LF353DRE4

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual JFET-input

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,755

Stock:
2,755 Can Dispatch Immediately
Quantities greater than 2755 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹26.09 ₹26.09
₹17.70 ₹177.00
₹15.65 ₹391.25
₹13.42 ₹1,342.00
₹12.39 ₹3,097.50
₹11.74 ₹5,870.00
₹11.18 ₹11,180.00
Full Reel (Order in multiples of 2500)
₹10.44 ₹26,100.00
₹10.25 ₹51,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments LF353DR
Texas Instruments
Operational Amplifiers - Op Amps Dual JFET Op Amp A 5 95-LF353D A 595-LF3 A 595-LF353D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
3 MHz
13 V/us
10 mV
200 pA
36 V
7 V
3.6 mA
20 mA
100 dB
18 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
LF353
Reel
Cut Tape
MouseReel
Amplifier Type: Wideband Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 10 fA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 3.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: BiFET
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.