LF411CN

926-LF411CN
LF411CN

Mfr.:

Description:
Precision Amplifiers Low Offset Low Drift JFET Input Op Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
1 Channel
4 MHz
15 V/us
2 mV
200 pA
36 V, +/- 18 V
10 V, +/- 5 V
3.4 mA
70 dB
25 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
0 C
+ 70 C
LF411-N
Tube
Amplifier Type: JFET Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 10 fA
Pd - Power Dissipation: 670 mW
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 40
Subcategory: Amplifier ICs
Technology: BiFET
Voltage Gain dB: 106.02 dB
Unit Weight: 762 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.