LF442AMH/NOPB

Texas Instruments
926-LF442AMH/NOPB
LF442AMH/NOPB

Mfr.:

Description:
Precision Amplifiers Military-grade dual 30-V 1-MHz low-p

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,523.31 ₹12,61,655.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
44 V, +/- 22 V
6 V, +/- 3 V
95 dB
TO-99-8
Through Hole
- 55 C
+ 125 C
LF442
Bulk
Amplifier Type: Low Power
Brand: Texas Instruments
In - Input Noise Current Density: 10 fA
Input Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Technology: BiFET
Voltage Gain dB: 106.02 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.