LM10000SD/NOPB

Texas Instruments
595-LM10000SD/NOPB
LM10000SD/NOPB

Mfr.:

Description:
Power Management Specialised - PMIC AVS System Cntlr A 5 95-LM10000SDE/NOPB A 595-LM10000SDE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹270.22 ₹2,70,220.00
₹260.90 ₹5,21,800.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
LM10000
WSON-14
59 mA
- 40 C
+ 125 C
500 uA
Reel
Brand: Texas Instruments
Input Voltage Range: 3 V to 5.5 V
Operating Supply Current: 500 uA
Operating Supply Voltage: 3 V to 5.5 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 25.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.