LM1086IT-3.3/NOPB

Texas Instruments
926-LM1086IT33NOPB
LM1086IT-3.3/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1.5A LDO Pos Regs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 813

Stock:
813 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹227.36 ₹227.36
₹168.66 ₹1,686.60
₹146.29 ₹3,657.25
₹137.91 ₹12,411.90
₹132.32 ₹35,726.40
₹127.66 ₹68,936.40
₹117.41 ₹1,21,519.35
₹114.61 ₹2,88,817.20
₹111.82 ₹5,63,572.80

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-3
3.3 V
1.5 A
1 Output
Positive
10 mA
72 dB
Fixed
- 40 C
+ 125 C
1.3 V
LM1086
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 1.5 V at 1.5 A
Ib - Input Bias Current: 5 mA
Line Regulation: 0.015 %
Load Regulation: 0.1 %
Operating Supply Current: 2 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Positive Regulator
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.