LM140LAH-5.0

Texas Instruments
926-LM140LAH-50
LM140LAH-5.0

Mfr.:

Description:
Linear Voltage Regulators Extended Temperature 100mA Fixed Output A 926-140LAH-5.0/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 361

Stock:
361 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,609.97 ₹2,609.97
₹2,190.66 ₹21,906.60
₹2,059.28 ₹51,482.00
₹1,953.98 ₹1,95,398.00
₹1,884.10 ₹4,71,025.00
₹1,801.17 ₹9,00,585.00
5,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹2,714.33
Min:
1

Similar Product

Texas Instruments LM140LAH-5.0/NOPB
Texas Instruments
Linear Voltage Regulators +5.0V/100Ma Vreg A 9 26-LM140LAH-50 A 92 A 926-LM140LAH-50

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM140L
Through Hole
TO-39-3
1 Output
Positive
5 V
100 mA
Fixed
17.6 V
35 V
- 55 C
+ 125 C
4.5 mA
Bulk
Brand: Texas Instruments
Line Regulation: 0.04 %/V
Load Regulation: 0.01 %/mA
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Unit Weight: 170.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.