LM20125EVAL

Texas Instruments
926-LM20125EVAL
LM20125EVAL

Mfr.:

Description:
Power Management IC Development Tools LM20125 EVAL BOARD

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,480.85 ₹5,480.85

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
2.95 V to 5.5 V
800 mV to 1.2 V
LM20125
LM20125
Brand: Texas Instruments
Description/Function: 5 A, 500 KHz PowerWise Synchronous Buck Regulator
Dimensions: 1.3 in x 1.1 in
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: PowerWise
Unit Weight: 3.248 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.