LM25005MHX/NOPB

Texas Instruments
926-LM25005MHX/NOPB
LM25005MHX/NOPB

Mfr.:

Description:
Switching Voltage Regulators 7-42V Wide Vin 2.5A Current Mode Non-S A A 926-LM25005MH/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,752

Stock:
2,752 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹395.08 ₹395.08
₹300.04 ₹3,000.40
₹275.81 ₹6,895.25
₹248.79 ₹24,879.00
₹236.68 ₹59,170.00
₹235.75 ₹1,17,875.00
₹221.77 ₹2,21,770.00
Full Reel (Order in multiples of 2500)
₹215.25 ₹5,38,125.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹465.90
Min:
1

Similar Product

Texas Instruments LM25005MH/NOPB
Texas Instruments
Switching Voltage Regulators 42V 2.5A STEP-DOWN S WITCHING REG A 926- A 926-LM25005MHX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Buck
1.225 V to 40 V
2.5 A
1 Output
7 V
42 V
50 kHz to 500 kHz
- 40 C
+ 125 C
LM25005
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM25005EVAL
Input Voltage: 7 V to 42 V
Operating Supply Current: 3 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 7 V
Type: Inverting, Step Down
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.