LM25148BQRGYRQ1

Texas Instruments
595-LM25148BQRGYRQ1
LM25148BQRGYRQ1

Mfr.:

Description:
Switching Controllers Automotive 42-V sync hronous buck DC/DC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,971

Stock:
5,971 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹346.63 ₹346.63
₹260.90 ₹2,609.00
₹239.47 ₹5,986.75
Full Reel (Order in multiples of 3000)
₹239.47 ₹7,18,410.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
2.2 MHz
100 %
3.5 V to 42 V
800 mV to 36 V
- 40 C
+ 150 C
SMD/SMT
VQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 7 ns
Isolation: Non-Isolated
Moisture Sensitive: Yes
Output Type: Adjustable
Product: DC/DC Controllers
Product Type: Switching Controllers
Rise Time: 7 ns
Series: LM25148
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM25148/LM25148-Q1 Buck DC/DC Controller

Texas Instruments LM25148/LM25148-Q1 Synchronous Buck DC/DC Controller is a 42V, ultra-low IQ synchronous buck DC/DC controller for high-current, single-output applications. The controller uses a peak current-mode control architecture for easy loop compensation, fast transient response, and excellent load and line regulation. The LM25148/LM25148-Q1 can be set up in interleaved mode (paralleled output) with accurate current sharing for high-current applications. It can operate at input voltages as low as 3.5V, at nearly 100% duty cycle if needed.