LM2673S-3.3/NOPB

Texas Instruments
926-LM2673S-33/NOPB
LM2673S-3.3/NOPB

Mfr.:

Description:
Switching Voltage Regulators 3A SD VTG Reg w/ Adj Crnt Limit A 926-LM A 926-LM2673SX33NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 127

Stock:
127 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹671.83 ₹671.83
₹516.22 ₹5,162.20
₹448.20 ₹11,205.00
₹415.58 ₹37,402.20
₹400.67 ₹1,08,180.90
₹381.11 ₹2,05,799.40
₹380.17 ₹3,93,475.95

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-7
Buck
3.3 V
3 A
1 Output
260 kHz
- 40 C
+ 125 C
LM2673
Tube
Brand: Texas Instruments
Development Kit: LM2673-5.0EVAL
Moisture Sensitive: Yes
Operating Supply Current: 4.2 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Tradename: SIMPLE SWITCHER
Type: Step Down
Unit Weight: 1.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.