LM2678SDX-5.0/NOPB

Texas Instruments
926-LM2678SDX50NOPB
LM2678SDX-5.0/NOPB

Mfr.:

Description:
Switching Voltage Regulators 8V to 40V 5A SIMPLE SWITCHER buck conv A A 926-LM2678SD50NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹434.22 ₹10,85,550.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹825.57
Min:
1

Similar Product

Texas Instruments LM2678SD-5.0/NOPB
Texas Instruments
Switching Voltage Regulators Hi Eff 5A SD Vtg Reg A 926-LM2678SDX50NO A 926-LM2678SDX50NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSON-14
Buck
5 V
5 A
1 Output
260 kHz
- 40 C
+ 125 C
LM2678
Reel
Brand: Texas Instruments
Operating Supply Current: 4.2 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: SIMPLE SWITCHER
Type: Step Down
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.