LM285MX-1.2/NOPB

Texas Instruments
926-LM285MX-12/NOPB
LM285MX-1.2/NOPB

Mfr.:

Description:
Voltage References 1.235-V -40C to +85 C micropower voltag A 926-LM285M-12/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 844

Stock:
844
Can Dispatch Immediately
On Order:
5,000
Expected 15-10-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹79.20 ₹79.20
₹56.75 ₹567.50
₹51.16 ₹1,279.00
₹44.91 ₹4,491.00
₹41.93 ₹10,482.50
₹40.16 ₹20,080.00
₹38.67 ₹38,670.00
Full Reel (Order in multiples of 2500)
₹36.99 ₹92,475.00
₹36.06 ₹1,80,300.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹101.57
Min:
1

Similar Product

Texas Instruments LM285M-1.2/NOPB
Texas Instruments
Voltage References Micropwr Vtg Ref Dio de A 926-LM285MX-12 A 926-LM285MX-12/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Shunt Precision References
1.235 V
1 %
150 PPM / C
20 mA
- 40 C
+ 85 C
LM285.2
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Voltage References
Shunt Current - Min: 10 uA
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.