LM2931CM/NOPB

Texas Instruments
926-LM2931CM/NOPB
LM2931CM/NOPB

Mfr.:

Description:
LDO Voltage Regulators Series LDO Regs A 92 6-LM2931CMX/NOPB A A 926-LM2931CMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,307

Stock:
2,307 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹96.91 ₹96.91
₹69.61 ₹696.10
₹55.63 ₹1,390.75
₹52.18 ₹4,957.10
₹49.94 ₹14,232.90
₹48.08 ₹27,405.60
₹46.78 ₹48,885.10
₹45.10 ₹1,15,681.50
₹44.07 ₹2,21,892.45

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹82.93
Min:
1

Similar Product

Texas Instruments LM2931CMX/NOPB
Texas Instruments
LDO Voltage Regulators SERIES LDO REG A 926 -LM2931CM/NOPB A 92 A 926-LM2931CM/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
100 mA
1 Output
Positive
1 mA
Adjustable
- 40 C
+ 85 C
300 mV
LM2931
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 200 mV, 600 mV
Ib - Input Bias Current: 400 uA
Line Regulation: 1.5 mV/V
Load Regulation: 1 %
Output Voltage Range: 2.7 V to 29.5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.26 V
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Regulators
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.