LM2936BM-3.3/NOPB

Texas Instruments
926-LM2936BM33NOPB
LM2936BM-3.3/NOPB

Mfr.:

Description:
LDO Voltage Regulators 50-mA 60-V low-IQ lo w-dropout voltage A A 926-LM2936BMX33NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,898

Stock:
5,898 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹247.86 ₹247.86
₹184.50 ₹1,845.00
₹151.88 ₹3,797.00
₹144.43 ₹13,720.85
₹141.63 ₹40,364.55
₹136.97 ₹78,072.90
₹132.32 ₹1,38,274.40
₹129.52 ₹3,32,218.80
₹126.72 ₹6,38,035.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹213.38
Min:
1

Similar Product

Texas Instruments LM2936BMX-3.3/NOPB
Texas Instruments
LDO Voltage Regulators 50-mA 60-V low-IQ lo w-dropout voltage A A 926-LM2936BM33NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
3.3 V
50 mA
1 Output
Positive
20 uA
- 60 dB
Fixed
- 40 C
+ 125 C
200 mV
LM2936
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.1 V at 100 uA, 0.4 V at 50 mA
Ib - Input Bias Current: 15 uA
Line Regulation: 30 mV
Load Regulation: 30 mV
Operating Supply Current: 15 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: Ultra Low Quiescent Current
Voltage Regulation Accuracy: 2 %
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.