LM3000EVAL/NOPB

926-LM3000EVAL/NOPB
LM3000EVAL/NOPB

Mfr.:

Description:
Power Management IC Development Tools LM3000 EVAL BOARD

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Current Mode PWM Controller
6 V to 18 V
1.2 V, 3.3 V
LM3000
LM3000
Brand: Texas Instruments
Description/Function: The LM3000 evaluation board is designed to provide design engineer with a fully functional power converter based solution using Dual Output Emulated Current Mode Controller in LM3000
Dimensions: 3.146 in x 2.68 in x 0.068 in
Output Current: 8 A, 15 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030820000
USHTS:
9030820000
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.