LM317EMP/NOPB

Texas Instruments
926-LM317EMP/NOPB
LM317EMP/NOPB

Mfr.:

Description:
Linear Voltage Regulators 3-TERMINAL ADJ REG A 926-LM317EMPX/NOPB A 926-LM317EMPX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,856

Stock:
6,856 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹204.06 ₹204.06
₹150.95 ₹1,509.50
₹137.91 ₹3,447.75
₹123.00 ₹12,300.00
₹116.48 ₹29,120.00
₹112.75 ₹56,375.00
Full Reel (Order in multiples of 1000)
₹108.09 ₹1,08,090.00
₹103.43 ₹2,06,860.00
₹102.50 ₹5,12,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹146.29
Min:
1

Similar Product

Texas Instruments LM317EMPX/NOPB
Texas Instruments
Linear Voltage Regulators 3-TERMINAL ADJ REG A 926-LM317EMP/NOPB A A 926-LM317EMP/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM317
SMD/SMT
SOT-223-4
1 Output
Positive
1.2 V to 37 V
1.5 A
Adjustable
4.2 V
40 V
0 C
+ 125 C
5 mA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Line Regulation: 0.04 %/V
Load Regulation: 0.5 %
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.