LM317LZ/LFT1

Texas Instruments
926-LM317LZ/LFT1
LM317LZ/LFT1

Mfr.:

Description:
Linear Voltage Regulators 100-mA 40-V high-P S RR adjustable line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16,144

Stock:
16,144 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹74.54 ₹74.54
₹52.93 ₹529.30
₹47.61 ₹1,190.25
₹41.74 ₹4,174.00
₹38.95 ₹9,737.50
₹37.27 ₹18,635.00
₹35.87 ₹35,870.00
Full Reel (Order in multiples of 2000)
₹34.57 ₹69,140.00
₹33.64 ₹1,34,560.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM317L
Through Hole
TO-92-3
1 Output
Positive
1.2 V to 37 V
100 mA
Adjustable
4.2 V
40 V
- 40 C
+ 125 C
50 uA
Reel
Cut Tape
Brand: Texas Instruments
Line Regulation: 0.04 %/V
Load Regulation: 0.5 %
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 453.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.