LM324LVIDYYR

Texas Instruments
595-LM324LVIDYYR
LM324LVIDYYR

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad 5.5-V 1-MHz 3-m V offset voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,499

Stock:
5,499 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹24.23 ₹24.23
₹16.68 ₹166.80
₹14.82 ₹370.50
₹12.67 ₹1,267.00
₹11.65 ₹2,912.50
₹11.09 ₹5,545.00
₹10.53 ₹10,530.00
Full Reel (Order in multiples of 3000)
₹9.88 ₹29,640.00
₹9.41 ₹56,460.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
1 MHz
1.5 V/us
1 mV
15 pA
5.5 V
2.7 V
90 uA
63 dB
40 nV/sqrt Hz
SOT-23-THIN-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LM324LV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ios - Input Offset Current: 5 pA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.005 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM3xxLV Low Voltage Operational Amplifiers

Texas Instruments LM3xxLV Low Voltage Operational Amplifiers operate from a low voltage of 2.7V to 5.5V. These devices supply an alternative to the LM321, LM358, and LM324 in low-voltage applications that are sensitive to cost. Some typical applications include large appliances, smoke detectors, and personal electronics. The LM3xxLV devices supply better performance than the LM3xx devices at low voltage and have lower power consumption. These op amps are stable at unity gain and do not have a reverse phase in overdrive conditions. The design for ESD gives the LM3xxLV family an HBM specification for a minimum of 2kV.