LM335AM

926-LM335AM
LM335AM

Mfr.:

Description:
Board Mount Temperature Sensors 2C analog temperatur e sensor 10 mV/K in DISC-BY-MFG-01/26

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Analog
+/- 1 C
- 40 C
+ 100 C
SOIC-8
2.99 V
5 V
Local
No Shutdown
SMD/SMT
Tube
Brand: Texas Instruments
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM335
Factory Pack Quantity: 95
Subcategory: Sensors
Type: Analog Output Temperature Sensor
Unit Weight: 82 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.