LM338T/NOPB

Texas Instruments
926-LM338T/NOPB
LM338T/NOPB

Mfr.:

Description:
Linear Voltage Regulators 5 AMP ADJUSTABLE REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 111

Stock:
111
Can Dispatch Immediately
On Order:
4,950
Expected 26-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹231.09 ₹231.09
₹171.45 ₹1,714.50
₹156.54 ₹3,913.50
₹140.70 ₹12,663.00
₹127.66 ₹34,468.20
₹123.00 ₹66,420.00
₹121.13 ₹1,25,369.55
₹118.34 ₹5,96,433.60

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM338
Through Hole
TO-220-3
1 Output
Positive
1.2 V to 32 V
5 A
Adjustable
4.2 V
40 V
0 C
+ 125 C
45 uA
Tube
Brand: Texas Instruments
Line Regulation: 0.03 %/V
Load Regulation: 0.5 %
Pd - Power Dissipation: 25 W
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 75 dB
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Unit Weight: 2.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.