LM3405AXMYX/NOPB

Texas Instruments
926-LM3405AXMYX/NOPB
LM3405AXMYX/NOPB

Mfr.:

Description:
LED Lighting Driver ICs 1.6-MHz 1-A constan t current buck LED d A 926-LM3405AXMY/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3500   Multiples: 3500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
₹35.69 ₹1,24,915.00
₹34.76 ₹2,43,320.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹85.73
Min:
1

Similar Product

Texas Instruments LM3405AXMY/NOPB
Texas Instruments
LED Lighting Driver ICs 1.6MHz 1A Constant C rnt Buck LED Dvr A A 926-LM3405AXMYX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
MSOP-PowerPad-8
LM3405A
- 40 C
+ 125 C
Enable/Shutdown, Integrated Switch, Thermal Shutdown
Reel
Brand: Texas Instruments
Dimming: PWM
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3500
Subcategory: Driver ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.