LM3495MTC/NOPB

Texas Instruments
926-LM3495MTC/NOPB
LM3495MTC/NOPB

Mfr.:

Description:
Switching Controllers Emulated Peak Crnt M ode Buck Cntlr A 92 A 926-LM3495MTCX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 340

Stock:
340 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 340 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹502.24 ₹502.24
₹382.97 ₹3,829.70
₹341.97 ₹8,549.25
₹317.74 ₹29,232.08
₹303.77 ₹83,840.52
₹293.52 ₹1,62,023.04
₹289.79 ₹2,93,267.48
₹285.13 ₹7,34,494.88

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
200 kHz to 1.5 MHz
80 %
600 mV to 5.5 V
10 A
- 40 C
+ 125 C
SMD/SMT
TSSOP-16
Tube
Brand: Texas Instruments
Description/Function: Implements a unique emulated peak current mode control
Development Kit: LM3495EVAL/NOPB
Isolation: Non-Isolated
Operating Supply Current: 1.8 mA
Operating Supply Voltage: 2.9 V to 18 V
Output Type: Adjustable
Product: Current Mode Buck Controllers
Product Type: Switching Controllers
Series: LM3495
Shutdown: Shutdown
Factory Pack Quantity: 92
Subcategory: PMIC - Power Management ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.