LM3526M-H

926-LM3526M-H
LM3526M-H

Mfr.:

Description:
Power Switch ICs - Power Distribution Dual port USB power switch and Over-current Protection 8-SOIC -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,429

Stock:
3,429 Can Dispatch Immediately
Quantities greater than 3429 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹190.09 ₹190.09
₹140.70 ₹1,407.00
₹115.54 ₹2,888.50
₹109.02 ₹10,356.90
₹106.23 ₹30,275.55
₹103.43 ₹58,955.10

Similar Product

Texas Instruments LM3526M-H/NOPB
Texas Instruments
Power Switch ICs - Power Distribution DUAL PORT USB PWR SW ITCH A 926-LM3526MX A 926-LM3526MX-H/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS: N
USB Switch
2 Output
500 mA
1.2 A
100 mOhms
150 us
5 us
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
SOIC-8
LM3526
Tube
Brand: Texas Instruments
Product: USB Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 95
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.