LM3578AM/NOPB

Texas Instruments
926-LM3578AM/NOPB
LM3578AM/NOPB

Mfr.:

Description:
Switching Voltage Regulators SWITCHING REGULATOR A 926-LM3578AMX/NOPB A 926-LM3578AMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 908

Stock:
908 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹270.22 ₹270.22
₹201.27 ₹2,012.70
₹173.31 ₹4,332.75
₹164.93 ₹15,668.35
₹161.20 ₹45,942.00
₹155.61 ₹88,697.70
₹150.95 ₹1,57,742.75
₹146.29 ₹3,75,233.85
₹143.50 ₹7,22,522.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹237.61
Min:
1

Similar Product

Texas Instruments LM3578AMX/NOPB
Texas Instruments
Switching Voltage Regulators 2-V to 40-VIN switch ing regulators in b A 926-LM3578AM/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Boost, Buck, Inverting
1 V
750 mA
1 Output
2 V
40 V
20 kHz
0 C
+ 125 C
LM3578A
Tube
Brand: Texas Instruments
Input Voltage: 2 V to 40 V
Load Regulation: 30 mV
Operating Supply Current: 14 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2 V
Type: Switching Regulator
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.