LM35CAH/NOPB

Texas Instruments
926-LM35CAH/NOPB
LM35CAH/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors 1C high voltage anal og temperature sens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 428

Stock:
428 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,689.35 ₹1,689.35
₹1,540.27 ₹7,701.35
₹1,484.36 ₹14,843.60
₹1,418.20 ₹35,455.00
₹1,372.54 ₹68,627.00
₹1,330.61 ₹1,33,061.00
₹1,245.82 ₹6,22,910.00
1,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹1,937.21
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 0.5 C
- 40 C
+ 110 C
TO-3 CAN
4 V
30 V
Local
No Shutdown
Through Hole
Bulk
Brand: Texas Instruments
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM35
Factory Pack Quantity: 500
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 369.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.