LM3687TL-1815/NOPB

Texas Instruments
926-LM3687TL1815NOPB
LM3687TL-1815/NOPB

Mfr.:

Description:
Switching Voltage Regulators Step-down DC-DC conv erter with integrat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 133

Stock:
133 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹144.43 ₹144.43
₹105.29 ₹1,052.90
₹95.98 ₹2,399.50
₹84.61 ₹8,461.00
Full Reel (Order in multiples of 250)
₹76.87 ₹19,217.50
₹72.40 ₹36,200.00
₹70.63 ₹1,76,575.00
₹69.89 ₹3,49,450.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-9
Buck
1.5 V, 1.8 V
750 mA
2 Output
1.8 MHz
- 30 C
+ 125 C
LM3687
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Load Regulation: 60 uV/mA
Operating Supply Current: 10 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.