LM385M/NOPB

Texas Instruments
926-LM385M/NOPB
LM385M/NOPB

Mfr.:

Description:
Voltage References Adj MicroPwr Vtg Ref A 926-LM385MX/NOPB A 926-LM385MX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,770

Stock:
1,770 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹101.57 ₹101.57
₹73.24 ₹732.40
₹58.61 ₹1,465.25
₹55.07 ₹5,231.65
₹52.74 ₹15,030.90
₹50.78 ₹28,944.60
₹49.39 ₹51,612.55
₹47.61 ₹1,22,119.65
₹46.59 ₹2,34,580.65

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹82.93
Min:
1

Similar Product

Texas Instruments LM385MX/NOPB
Texas Instruments
Voltage References ADJ MICROPWR VLTG RE F A 926-LM385M/NOPB A 926-LM385M/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
0 C
+ 70 C
LM385-ADJ
Tube
Brand: Texas Instruments
Initial Accuracy: 2 %
Maximum Output Voltage: 5.3 V
Output Voltage: 1.24 V to 5.3 V
Product Type: Voltage References
Reference Type: Shunt Adjustable References
Shunt Current - Max: 20 mA
Shunt Current - Min: 10 uA
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Temperature Coefficient: 150 PPM / C
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854239099
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.