LM386N-4/NOPB

Texas Instruments
926-LM386N-4/NOPB
LM386N-4/NOPB

Mfr.:

Description:
Audio Amplifiers LOW VLTG AUDIO PWR A MP R 926-LM386MX-1/ R 926-LM386MX-1/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,908

Stock:
4,908 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹100.63 ₹100.63
₹72.68 ₹726.80
₹62.62 ₹1,565.50
₹57.03 ₹6,843.60
₹53.67 ₹15,027.60
₹51.81 ₹26,941.20
₹50.04 ₹50,040.00
₹48.08 ₹1,21,161.60
₹46.96 ₹2,34,800.00

Possible Replacement

Texas Instruments LM386MX-1/NOPB
Texas Instruments
Audio Amplifiers LOW VLTG AUDIO PWR A MP A 926-LM386M-1/N A 926-LM386M-1/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-AB
700 mW
0.2 %
PDIP-8
4 Ohms
4 V
18 V
0 C
+ 70 C
Through Hole
LM386
Tube
Brand: Texas Instruments
Gain: 20 dB
Input Type: Analog
Number of Channels: 1 Channel
Operating Supply Current: 4 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 40
Subcategory: Audio ICs
Type: 1-Channel Mono
Unit Weight: 528.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.