LM4041CEM3X-ADJ/NOPB

Texas Instruments
926-L4041CEM3XADJNPB
LM4041CEM3X-ADJ/NOPB

Mfr.:

Description:
Voltage References Fixed & adjustable 4 5-uA precision mic A 926-LM4041CEM3ADJNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,363

Stock:
1,363 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹99.70 ₹99.70
₹84.61 ₹846.10
₹81.53 ₹40,765.00
₹78.92 ₹78,920.00
Full Reel (Order in multiples of 3000)
₹48.73 ₹1,46,190.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹104.36
Min:
1

Similar Product

Texas Instruments LM4041CEM3-ADJ/NOPB
Texas Instruments
Voltage References Fixed & adjustable 4 5-uA precision mic A 926-L4041CEM3XADJNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Shunt Adjustable References
1.24 V to 10 V
0.5 %
150 PPM / C
12 mA
- 40 C
+ 125 C
LM4041
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Output Voltage: 15 V
Product Type: Voltage References
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.