LM43600PWPT

Texas Instruments
595-LM43600PWPT
LM43600PWPT

Mfr.:

Description:
Switching Voltage Regulators 3.5-36V 500mA Sync S D Vltg Cnvtr A 595- A 595-LM43600PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,974

Stock:
7,974 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹457.51 ₹457.51
₹348.49 ₹3,484.90
₹321.47 ₹8,036.75
₹291.65 ₹29,165.00
Full Reel (Order in multiples of 250)
₹257.18 ₹64,295.00
₹250.65 ₹1,25,325.00
₹248.79 ₹2,48,790.00
₹242.27 ₹6,05,675.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹456.58
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹399.74
Min:
1

Similar Product

Texas Instruments LM43600PWP
Texas Instruments
Switching Voltage Regulators Simple Switcher 3.5V to 36V 500mA A 595- A 595-LM43600PWPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Buck
1 V to 28 V
500 mA
1 Output
3.5 V
36 V
33 uA
200 kHz to 2.2 MHz
- 40 C
+ 125 C
LM43600
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3.5 V to 36 V
Moisture Sensitive: Yes
Operating Supply Current: 33 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Type: Synchronous Step-Down DC-DC Converter
Unit Weight: 62.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM43600/LM43600-Q1 Step-Down Voltage Converter

Texas Instruments LM43600/LM43600-Q1 SIMPLE SWITCHER® Step-Down Voltage Converter is a synchronous converter capable of driving up to 0.5A of load current from an input voltage ranging from 3.5V to 36V. The LM43600/LM43600-Q1 provides exceptional efficiency, output accuracy, and drop-out voltage in a very small solution size. Peak current mode control achieves simple control loop compensation and cycle-by-cycle current limiting. Optional features such as programmable switching frequency, synchronization, power-good flag and precision enable are available. It also includes internal soft-start, extendable soft-start, and tracking, providing a flexible and easy-to-use platform for a wide range of applications. The LM43600-Q1 devices are AEC-Q100 qualified for automotive applications.

LM4360x/LM4360x-Q1 SIMPLE SWITCHER® Regulators

Texas InstrumentsLM4360x/LM4360x-Q1 SIMPLE SWITCHER® Regulators are an easy to use synchronous step-down DC-DC converter capable of driving up to 3A of load current from an input voltage ranging from 3.5V to 36V (42V transient). The LM4360x/LM4360x-Q1 provides exceptional efficiency, output accuracy, and drop-out voltage in a very small solution size. Peak current-mode control is employed to achieve simple control loop compensation and cycle-by-cycle current limiting. Optional features such as programmable switching frequency, synchronization, Power-Good flag, precision enable, internal soft-start, extendable soft-start, and tracking provide a flexible and easy to use platform for a wide range of applications. Discontinuous conduction and automatic frequency modulation at light loads improve light load efficiency. The family requires few external components, and pin arrangement allows simple optimum PCB layout. Protection features include thermal shutdown, VCC under-voltage lockout, cycle-by-cycle current limit, and output short circuit protection. The Texas Instruments LM4360x-Q1 devices are AEC-Q100 qualified for automotive applications.