LM4819MX/NOPB

Texas Instruments
926-LM4819MX/NOPB
LM4819MX/NOPB

Mfr.:

Description:
Audio Amplifiers 350mW Audio Pwr Amp A 926-LM4819MM/NOPB A 926-LM4819MM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,520

Stock:
2,520 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹104.36 ₹104.36
₹74.82 ₹748.20
₹67.37 ₹1,684.25
₹59.26 ₹5,926.00
₹55.44 ₹13,860.00
₹53.02 ₹26,510.00
₹51.34 ₹51,340.00
Full Reel (Order in multiples of 2500)
₹49.01 ₹1,22,525.00
₹47.52 ₹2,37,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹148.16
Min:
1

Similar Product

Texas Instruments LM4819MM/NOPB
Texas Instruments
Audio Amplifiers 350-mW mono analog i nput Class-AB audi A 926-LM4819MMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono
Class-AB
350 mW
1 %
SOIC-8
16 Ohms
2 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
LM4819
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Single
Number of Channels: 1 Channel
Operating Supply Current: 1.5 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.