LM5008MM

926-LM5008MM
LM5008MM

Mfr.:

Description:
Switching Voltage Regulators 9.5-95V Wide Vin, 350mA Constant On-Time Non-Synchronous Buck Regulator 8-VSSOP -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments LM5008MM/NOPB
Texas Instruments
Switching Voltage Regulators 100V 350Ma Buck Reg A 595-TMUX646ZECR A A 595-TMUX646ZECR
NRND: Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
VSSOP-8
Buck
2.5 V to 75 V
350 mA
1 Output
50 kHz to 600 kHz
- 40 C
+ 125 C
LM5008
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5008EVAL
Input Voltage: 9.5 V to 95 V
Operating Supply Current: 485 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 9.5 V
Type: Step Down
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.