LM5009ASD/NOPB

Texas Instruments
926-LM5009ASD/NOPB
LM5009ASD/NOPB

Mfr.:

Description:
Switching Voltage Regulators 100V 150mA Constant Buck Switch Reg A 92 A 926-LM5009ASDX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,053

Stock:
1,053 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹378.31 ₹378.31
₹286.99 ₹2,869.90
₹263.70 ₹6,592.50
₹237.61 ₹23,761.00
₹225.50 ₹56,375.00
₹224.56 ₹1,12,280.00
Full Reel (Order in multiples of 1000)
₹210.59 ₹2,10,590.00
₹204.06 ₹4,08,120.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹311.22
Min:
1

Similar Product

Texas Instruments LM5009ASDX/NOPB
Texas Instruments
Switching Voltage Regulators 6-95V Wide Vin 150m A Constant On-Time N A 926-LM5009ASD/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-8
Buck
2.5 V to 85 V
150 mA
1 Output
600 kHz
- 40 C
+ 125 C
LM5009A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5009AEVAL/NOPB
Input Voltage: 6 V to 95 V
Operating Supply Current: 485 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 6 V
Type: Step Down
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.