LM5010AQ0MH/NOPB

Texas Instruments
926-LM5010AQ0MH/NOPB
LM5010AQ0MH/NOPB

Mfr.:

Description:
Switching Voltage Regulators Hi Vltg 1A Step Down Switching Reg A 926 A 926-LM5010AQ0MHXNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 97

Stock:
97 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹569.33 ₹569.33
₹436.08 ₹4,360.80
₹374.58 ₹9,364.50
₹359.67 ₹33,808.98
₹347.56 ₹98,011.92
₹337.31 ₹1,90,242.84
₹331.72 ₹3,42,998.48
₹325.20 ₹8,25,357.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹491.06
Min:
1

Similar Product

Texas Instruments LM5010AQ0MHX/NOPB
Texas Instruments
Switching Voltage Regulators Automotive Grade 0 a nd 1 6-75V Wide Vin A 926-LM5010AQ0MH/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-14
Buck
2.5 V to 70 V
1 A
1 Output
6 V
75 V
50 kHz to 1 MHz
- 40 C
+ 150 C
AEC-Q100
LM5010A
Tube
Brand: Texas Instruments
Operating Supply Current: 650 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 94
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 6 V
Type: Step Down
Unit Weight: 31.751 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.