LM5010ASDX/NOPB

Texas Instruments
926-LM5010ASDX/NOPB
LM5010ASDX/NOPB

Mfr.:

Description:
Switching Voltage Regulators 6-75V Wide Vin 1A C onstant On-Time Non- A 926-LM5010ASD/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,591

Stock:
5,591 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹334.52 ₹334.52
₹249.72 ₹2,497.20
₹228.29 ₹5,707.25
₹205.00 ₹20,500.00
₹193.81 ₹48,452.50
₹189.16 ₹94,580.00
₹179.84 ₹1,79,840.00
₹177.04 ₹4,42,600.00
Full Reel (Order in multiples of 4500)
₹171.45 ₹7,71,525.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹408.13
Min:
1

Similar Product

Texas Instruments LM5010ASD/NOPB
Texas Instruments
Switching Voltage Regulators HI VOLT 1A STEP DOWN SWITCHING REG A 926 A 926-LM5010ASDX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-10
Buck
2.5 V to 70 V
1 A
1 Output
6 V
75 V
50 kHz to 1 MHz
- 40 C
+ 150 C
LM5010A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5010AEVAL/NOPB
Input Voltage: 6 V to 75 V
Operating Supply Current: 650 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 6 V
Type: Step-Down Switching Regulator
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.