LM5085SDE/NOPB

Texas Instruments
926-LM5085SDE/NOPB
LM5085SDE/NOPB

Mfr.:

Description:
Switching Controllers 4.5-75V Wide Vin Co nstant On-Time Non-S A 926-LM5085SD/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 599

Stock:
599 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹283.27 ₹283.27
₹211.52 ₹2,115.20
₹193.81 ₹4,845.25
₹174.25 ₹17,425.00
Full Reel (Order in multiples of 250)
₹164.00 ₹41,000.00
₹155.61 ₹77,805.00
₹150.95 ₹1,50,950.00
₹149.09 ₹3,72,725.00
₹145.36 ₹7,26,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹283.27
Min:
1

Similar Product

Texas Instruments LM5085SD/NOPB
Texas Instruments
Switching Controllers 4.5-75V Wide Vin Co nstant On-Time Non-S A 926-LM5085SDE/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
1 MHz
100 %
1.25 V to 75 V
1.75 A
- 40 C
+ 125 C
SMD/SMT
LLP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5085EVAL/NOPB
Operating Supply Current: 1.3 mA
Product Type: Switching Controllers
Series: LM5085
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 21.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.