LM50QIM3/NOPB

595-LM50QIM3/NOPB
LM50QIM3/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors Auto SGL-Supply Centigrd Temp Sensor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹164.00
Min:
1

Similar Product

Texas Instruments LM50QIM3X/NOPB
Texas Instruments
Board Mount Temperature Sensors Auto SGL-Supply Cent igrd Temp Sensor A A 595-LM50QIM3/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Analog
+/- 2 C
- 40 C
+ 125 C
SOT-23-3
4.5 V
10 V
Remote
No Shutdown
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM50
Factory Pack Quantity: 1000
Subcategory: Sensors
Type: Analog Output Temperature Sensor
Unit Weight: 9.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.