LM5102SD/NOPB

Texas Instruments
926-LM5102SD/NOPB
LM5102SD/NOPB

Mfr.:

Description:
Gate Drivers 100V Half-Bridge Dri ver Family

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,527

Stock:
6,527 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹368.06 ₹368.06
₹278.61 ₹2,786.10
₹256.25 ₹6,406.25
₹231.09 ₹23,109.00
₹219.90 ₹54,975.00
₹218.04 ₹1,09,020.00
Full Reel (Order in multiples of 1000)
₹190.09 ₹1,90,090.00
₹189.16 ₹3,78,320.00
₹188.22 ₹9,41,100.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
WSON-10
2 Driver
2 Output
1.8 A
9 V
14 V
600 ns
600 ns
- 40 C
+ 125 C
LM5102
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Independent
Logic Type: TTL
Maximum Turn-On Delay Time: 750 ns
Operating Supply Current: 3 mA
Product Type: Gate Drivers
Propagation Delay - Max: 56 ns
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 49.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.