LM5107MAX/NOPB

Texas Instruments
926-LM5107MAX/NOPB
LM5107MAX/NOPB

Mfr.:

Description:
Gate Drivers 1.4-A 100-V half br idge gate driver wit A 926-LM5107MA/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,561

Stock:
1,561 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹233.88 ₹233.88
₹174.25 ₹1,742.50
₹159.34 ₹3,983.50
₹142.57 ₹14,257.00
₹135.11 ₹33,777.50
₹130.45 ₹65,225.00
₹127.66 ₹1,27,660.00
Full Reel (Order in multiples of 2500)
₹121.13 ₹3,02,825.00
₹118.34 ₹5,91,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹275.81
Min:
1

Similar Product

Texas Instruments LM5107MA/NOPB
Texas Instruments
Gate Drivers 100V 1.4A Peak Half- Bridge Driver

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
1.4 A
8 V
14 V
15 ns
15 ns
- 40 C
+ 125 C
LM5107
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Independent
Logic Type: TTL
Maximum Turn-Off Delay Time: 15 ns
Maximum Turn-On Delay Time: 15 ns
Operating Supply Current: 3.4 mA
Product Type: Gate Drivers
Propagation Delay - Max: 56 ns
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.