LM5115MTCX

926-LM5115MTCX
LM5115MTCX

Mfr.:

Description:
Switching Controllers 75V, Secondary Side Post Regulator/ Synchronous Buck Controller 16-TSSOP -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments LM5115MTCX/NOPB
Texas Instruments
Switching Controllers 75V Secondary Side P ost Regulator/ Sync A 926-LM5115MTC/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
1 Output
50 kHz to 1 MHz
85 %
2.5 A
- 40 C
+ 125 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM5115DCEVAL
Operating Supply Voltage: 4.5 V to 7.5 V
Product: Voltage Controllers
Product Type: Switching Controllers
Series: LM5115
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.