LM555CMMX/NOPB

Texas Instruments
926-LM555CMMX/NOPB
LM555CMMX/NOPB

Mfr.:

Description:
Timers & Support Products Highly Stable 555 Ti mer 8-VSSOP 0 to 70 A 926-LM555CMM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 928

Stock:
928
Can Dispatch Immediately
On Order:
7,000
Expected 20-08-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹104.36 ₹104.36
₹75.01 ₹750.10
₹67.56 ₹1,689.00
₹59.45 ₹5,945.00
₹55.54 ₹13,885.00
₹53.21 ₹26,605.00
₹51.53 ₹51,530.00
Full Reel (Order in multiples of 3500)
₹49.29 ₹1,72,515.00
₹47.89 ₹3,35,230.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹122.07
Min:
1

Similar Product

Texas Instruments LM555CMM/NOPB
Texas Instruments
Timers & Support Products TIMER A 926-LM555CMM X/NOPB A 926-LM555C A 926-LM555CMMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
RoHS:  
Standard
1 Timer
TTL
VSSOP-8
4.5 V
16 V
0 C
+ 70 C
LM555
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: 200 mA
Low Level Output Current: - 200 mA
Operating Supply Current: 3 mA
Pd - Power Dissipation: 613 mW
Product Type: Timers & Support Products
Factory Pack Quantity: 3500
Subcategory: Clock & Timer ICs
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.