LM567CMX/NOPB

Texas Instruments
926-LM567CMX/NOPB
LM567CMX/NOPB

Mfr.:

Description:
Communication ICs - Various Tone decoder 8-SOIC 0 to 70 A 926-LM567C A 926-LM567CM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 112

Stock:
112
Can Dispatch Immediately
On Order:
5,000
Expected 10-06-2026
7,500
Expected 10-07-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹231.09 ₹231.09
₹171.45 ₹1,714.50
₹156.54 ₹3,913.50
₹140.70 ₹14,070.00
₹132.32 ₹33,080.00
₹128.59 ₹64,295.00
₹125.79 ₹1,25,790.00
Full Reel (Order in multiples of 2500)
₹119.27 ₹2,98,175.00
₹116.48 ₹5,82,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹272.09
Min:
1

Similar Product

Texas Instruments LM567CM/NOPB
Texas Instruments
Communication ICs - Various TONE DECODER A 926-L M567CMX/NOPB A 926- A 926-LM567CMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Communication ICs - Various
RoHS:  
LM567C
Tone Decoders
5 V
12 mA
0 C
+ 70 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Frequency: 500 kHz
Pd - Power Dissipation: 1.1 W
Product Type: Communication ICs - Various
Factory Pack Quantity: 2500
Subcategory: Communication & Networking ICs
Supply Voltage - Max: 9 V
Supply Voltage - Min: 4.75 V
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS