LM628N-8/NOPB

926-LM628N-8/NOPB
LM628N-8/NOPB

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers PRECISION MOTION CONTROLLER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Fan / Motor Controllers / Drivers
Precision Motor Controller
110 mA
- 40 C
+ 85 C
Through Hole
PDIP-28
Tube
Brand: Texas Instruments
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: LM628
Factory Pack Quantity: 13
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 4.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.