LM7121IM5/NOPB

Texas Instruments
926-LM7121IM5/NOPB
LM7121IM5/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Low Pwr Vltg FB Amp A 926-LM7121IM5X/NOP A 926-LM7121IM5X/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,000

Stock:
1,000 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹557.22 ₹557.22
₹424.90 ₹4,249.00
₹391.36 ₹9,784.00
₹355.02 ₹35,502.00
₹337.31 ₹84,327.50
₹327.06 ₹1,63,530.00
Full Reel (Order in multiples of 1000)
₹321.47 ₹3,21,470.00
₹317.74 ₹6,35,480.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
175 MHz
1.3 kV/us
15 mV
12 uA
5 V
5 V
5.3 mA
71 mA
93 dB
17 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LM7121
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 2 pA
Maximum Dual Supply Voltage: +/- 5.5 V
Minimum Dual Supply Voltage: +/- 2.25 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 85 dB (Typ)
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.